Reduced Price
Good-Ark SemiconductorBZT52C2V4SZener
Diode Zener Single 2.4V 8% 500mW 2-Pin SOD-323
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 8% | |
| 0.9 | |
| 500 | |
| 5 | |
| 50 | |
| 100 | |
| 500 | |
| -65 | |
| 150 | |
| -1.75mV/°C | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.4(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

