Diodes IncorporatedBZT52C2V0-7-FZener
Diode Zener Single 2V 4.5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2 | |
| 4.5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 150 | |
| 100 | |
| 370 | |
| -65 | |
| 150 | |
| Commercial | |
| -1.75mV/°C | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This BZT52C2V0-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Its maximum leakage current is 150 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

