Micro Commercial ComponentsBZT52C24SHE3-TPZener
Diode Zener Single 24V 5% 200mW 2-Pin SOD-323 Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 200 | |
| 5 | |
| 0.1 | |
| 70 | |
| 200 | |
| -65 | |
| 150 | |
| Automotive | |
| 20.2mV/°C | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.8(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

