Micro Commercial ComponentsBZT52C24LS-TPZener
Diode Zener Single 24V 6% 200mW 2-Pin SOD-323FL T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 24 | |
| 6% | |
| 200 | |
| 5 | |
| 0.1 | |
| 70 | |
| 200 | |
| -65 | |
| 150 | |
| 20.2mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.35(Max) |
| Package Length | 1.95(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323FL |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

