Diodes IncorporatedBZT52C20S-7-FZener

Zener Diode Single 20V 6% 55Ohm 200mW 2-Pin SOD-323 T/R

This BZT52C20S-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

24,000 parts: Ships tomorrow

    Total$113.70Price for 3000

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      3000
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0379
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2352+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0372

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.