Micro Commercial ComponentsBZT52C15-TPZener

Zener Diode Single 15V 6% 30Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C15-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 33,395 parts

Regional Inventory: 21,395

    Total$0.03Price for 1

    21,395 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0289
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 395 parts
      • Price: $0.0289
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 21,000 parts
      • Price: $0.0284
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2604+
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 12,000 parts
      • Price: $0.0284

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.