Diodes IncorporatedBZT52C13Q-7-FZener
Zener Diode Single 13.25V 6.42% 30Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 13.25 | |
| 6.42% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.1 | |
| 30 | |
| 370 | |
| -65 | |
| 150 | |
| Automotive | |
| 9mV/°C | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.55 |
| Package Length | 2.65 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

