Diodes IncorporatedBZT52C13-7-FZener

Diode Zener Single 13V 6.42% 500mW 2-Pin SOD-123 T/R

This BZT52C13-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 370 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%. It is made in a single configuration.

Total In Stock: 51,000 parts

Regional Inventory: 42,000

    Total$80.10Price for 3000

    42,000 In stock: Ships in 2 days

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2548+
      Manufacturer Lead Time:
      24 weeks
      • In Stock: 42,000 parts
      • Price: $0.0267
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2545+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0261

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.