Diodes IncorporatedBZT52C11LP-7Zener
Diode Zener Single 11V 5.45% 250mW 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5.45% | |
| 250 | |
| 5 | |
| 0.1 | |
| 20 | |
| 250 | |
| -65 | |
| 150 | |
| Commercial | |
| 7.2mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
Check out this perfect BZT52C11LP-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 250 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

