VishayBZT52B51-E3-08Zener

Diode Zener Single 51V 2% 500mW 2-Pin SOD-123 T/R

Check out this perfect BZT52B51-E3-08 zener diode from Vishay for operating in the reverse breakdown region. This device has a maximum regulator current of 6 mA. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 51 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

14,940 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1715+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      14940
      Country Of origin:
      China
         
      • Price: $0.0335
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1715+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 14,940 parts
      • Price: $0.0335

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.