VishayBZT03C200-TRZener

Zener Diode Single 200V 6% 500Ohm 3250mW 2-Pin SOD-57 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZT03C200-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 5 mA. Its maximum leakage current is 1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 200 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

25,000 parts: Ships in 2 days

    Total$5,032.50Price for 25000

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2520+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Hungary
      • In Stock: 25,000 parts
      • Price: $0.2013

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.