EIC SemiconductorBZT03-C7V5Zener
Zener Diode Single 7.5V 6% 2Ohm 3250mW 2-Pin DO-41
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 6% | |
| 1.2 | |
| 3250 | |
| 100 | |
| 750 | |
| 2 | |
| 3250 | |
| -65 | |
| 175 | |
| 0.035%/K | |
| Diameter | 2.74(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

