| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 2% | |
| 500 | |
| 5 | |
| 2 | |
| 90 | |
| 500 | |
| -65 | |
| 175 | |
| -0.065%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.2(Max) |
| Package Length | 2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MicroMELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

