| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 2% | |
| 500 | |
| 5 | |
| 10 | |
| 85 | |
| 500 | |
| -65 | |
| 175 | |
| -0.075%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 1.2(Max) mm |
| Package Length | 2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MicroMELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

