VishayBZG05B16-HM3-08Zener
Zener Diode Single 16V 2% 15Ohm 3000mW Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 16 | |
| 2% | |
| 1.2 | |
| 3000 | |
| 15 | |
| 0.5 | |
| 15 | |
| 1250 | |
| -65 | |
| 150 | |
| Automotive | |
| 0.09%/K(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.09(Max) |
| Package Width | 2.79(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

