NXP SemiconductorsBZG03-C20,135Zener
Diode Zener Single 20V 6% 3000mW 2-Pin DO-214AC
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 6% | |
| 3000 | |
| 25 | |
| 1 | |
| 15 | |
| -65 | |
| 175 | |
| 0.085%/K | |
| Mounting | Surface Mount |
| Package Height | 2.3(Max) - 0.05 |
| Package Width | 2.8(Max) |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-214AC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
