HoneywellBZE6-2RN2Switch Limit
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 15A 600VAC 250VDC 186.42VA 5.57N Linear Conduit
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
Medium Duty | |
Top Roller Lever | |
Linear | |
N.O./N.C. | |
SPDT | |
15@480VAC | |
600 | |
186.42 | |
5.57 | |
1.67 | |
Screw Mount | |
Conduit | |
4.78mm | |
5.56mm | |
-32 | |
71 | |
112.7 |
Look no further than the compact BZE6-2RN2 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 480VAC. BZE6-2RN2 is housed in zinc die cast. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BZE6-2RN2 limit switch has a conduit termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 112.7 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.