HoneywellBZE6-2RNSwitch Limit
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Medium Duty | |
Top Pin Plunger | |
Linear | |
N.O./N.C. | |
SPDT | |
0.5@125VDC | |
6.67 | |
1.11(Min) | |
Screw Mount | |
Conduit | |
1.98mm | |
5.56mm | |
-32 | |
71 | |
254.01 | |
77.2 | |
69.1 |
Are you looking for a device that can relay information to the processor based on its motion? The enclosed BZE6-2RN limit switch from Honeywell is for you. It has a SPDT configuration. This device has a maximum current rating of 0.5 A @ 125VDC. BZE6-2RN is housed in zinc die cast. This limit switch has a minimum operating temperature of -32 °C and a maximum of 71 °C. The BZE6-2RN limit switch has a conduit termination style. This product is 69.1 mm tall. The maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.