| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6% | |
| 2300 | |
| 100 | |
| 10 | |
| 7 | |
| 800 | |
| -65 | |
| 175 | |
| Commercial | |
| -0.05%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
This BZD27C4V7P-E3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 100 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

