Taiwan SemiconductorBZD27C36PZener
Diode Zener Single 36V 6% 2300mW 2-Pin Sub SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 6% | |
| 2300 | |
| 10 | |
| 1 | |
| 40 | |
| 1000 | |
| -65 | |
| 175 | |
| 0.085%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.33(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Sub SMA |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

