VishayBZD27C15P-HE3-08Zener

Diode Zener Single 15V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101

This BZD27C15P-HE3-08 zener diode from Vishay is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 800 mW. Its test current is 50 mA. Its maximum leakage current is 1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part

16,218 parts: Ships tomorrow

This item has been discontinued

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      16218
      Country Of origin:
      China
         
      • Price: $0.1470
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 16,218 parts
      • Price: $0.1470

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.