Taiwan SemiconductorBZD27C150PW RVGZener
Diode Zener Single 150V 5% 2300mW 2-Pin SOD-123W T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 5% | |
| 1 | |
| 2300 | |
| 5 | |
| 1 | |
| 300 | |
| 1000 | |
| -55 | |
| 175 | |
| 0.11%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123W |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

