VishayBZD27C12P-GS08Zener
Zener Diode Single 12V 5% 7Ohm 2300mW Automotive AEC-Q101 2-Pin SMF T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 2300 | |
| 50 | |
| 3 | |
| 7 | |
| 800 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.075%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

