VishayBZD27C120P-GS18Zener
Diode Zener Single 120V 5% 2300mW 2-Pin SMF T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 120 | |
| 5% | |
| 2300 | |
| 5 | |
| 1 | |
| 250 | |
| 800 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.11%/°C | |
| Tape and Reel | |
| 0.015 | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.9(Max) mm |
| Package Length | 2.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

