Taiwan SemiconductorBZD27C10PHZener
Diode Zener Single 10V 6% 2300mW 2-Pin Sub SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 10 | |
| 6% | |
| 1.2 | |
| 2300 | |
| 50 | |
| 7 | |
| 4 | |
| 1000 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.07%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.33(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Sub SMA |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

