| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 7.5 |
| Zener Voltage Tolerance | 2% |
| Maximum Forward Voltage (V) | 1.2 |
| Maximum Power Dissipation (mW) | 2300 |
| Test Current (mA) | 100 |
| Maximum Reverse Leakage Current (uA) | 50 |
| Maximum Zener Impedance (Ohm) | 2 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Commercial |
| Typical Voltage Temperature Coefficient | 0.035%/°C |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| Pin Count | 2 |