| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 2% | |
| 1.2 | |
| 2300 | |
| 100 | |
| 5 | |
| 6 | |
| -65 | |
| 175 | |
| Commercial | |
| -0.03%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

