| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 6% | |
| 1.2 | |
| 2300 | |
| 5 | |
| 1 | |
| 300 | |
| 800 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.11%/°C | |
| 0.015 | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

