NexperiaBZB984-C2V7,115Zener
Diode Zener Dual Common Anode 2.7V 5% 425mW 3-Pin SOT-663 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 2.7 | |
| 5% | |
| 425 | |
| 5 | |
| 20 | |
| 100 | |
| 425 | |
| -55 | |
| 150 | |
| -1.4mV/K | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-663 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

