KYOCERA AVX Components CorporationBZ055A333ZSBCapacitor Electric Double Layer- Supercaps
Cap Supercap 33000uF 5.5V -20% to 80% (20 X 15 X 3.5mm) Planar Mount 5uA 0.25 Ohm 70°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 33000uF | |
| -20% to 80% | |
| 5.5VDC | |
| 0.25 | |
| Ultra Low | |
| 5 | |
| Non Polar | |
| -20 | |
| 70 | |
| 3 | |
| Bulk | |
| S-Style | |
| 20 X 15 X 3.5 | |
| 20 | |
| 15 | |
| 3.5(Max) | |
| 2.3 | |
| Planar Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

