KYOCERA AVX Components CorporationBZ01CB153ZSBCapacitor Electric Double Layer- Supercaps
Cap Supercap 15000uF 12V -20% to 80% ( 28 X 17 X 2.3mm ) Planar Mount 5uA 0.35 Ohm 1000h 70°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 15000uF | |
| -20% to 80% | |
| 12VDC | |
| 0.35 | |
| Ultra Low | |
| 5 | |
| 1000 | |
| Non Polar | |
| -20 | |
| 70 | |
| Low Profile|Ultra Low ESR | |
| 3 | |
| Bulk | |
| S-Style | |
| 28 X 17 X 2.3 | |
| 28 | |
| 17 | |
| 2.3 | |
| 5 | |
| Planar Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

