HoneywellBZ-R21Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 186.42VA 1.11N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 10@480VAC | |
| 186.42 | |
| 0.01 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| 49.28 | |
| 17.45 | |
| 21.34 | |
| 1.11 |
This BZ-R21 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 480VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-R21 snap action switch has a quick connect termination style. This product is 49.28 mm long, 22.53 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

