HoneywellBZ-2RW8422-A2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.51 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 0.69 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2RW8422-A2 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW8422-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 46.3 mm tall and 17.45 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

