HoneywellBZ-2RL131TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Leaf Lever Screw 16A 480VAC 250VDC 186.42VA 2.78N Screw Mount

Only this BZ-2RL131T snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. The BZ-2RL131T snap action switch has a screw termination style. This product is 49.28 mm long, 34.09 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part

735 parts: Ships in 2 days

    Total$105.10Price for 11

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1442+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 735 parts
      • Price: $9.555

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.