HoneywellBZ-2RD331Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Low Overtravel Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 0.05 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| 3.61 |
Only this BZ-2RD331 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RD331 snap action switch has a quick connect termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 27.94 mm tall and 17.45 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

