HoneywellBZ-2R24-A2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Plunger | |
| SPDT | |
| 16@250VAC | |
| 186.42 | |
| 100000 | |
| 20000000 | |
| 0.05 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 121 | |
| 3.61 |
Look no further for a switch to quickly open or close your circuit and use the BZ-2R24-A2 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 121 °C. The BZ-2R24-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 29.21 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

