VishayBYW54-TRRectifiers
Diode Switching 600V 2A 2-Pin SOD-57 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 2 | |
| 50 | |
| 1@1A | |
| 1 | |
| 4000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-57 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode BYW54-TR rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

