WeEn Semiconductors Co., LtdBYV74W-400,127Rectifiers
Diode Switching 400V 30A 3-Pin(3+Tab) TO-247 Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Common Cathode | |
| 400 | |
| 30 | |
| 185 | |
| 1.36 | |
| 50 | |
| 60 | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 21.4 |
| Package Width | 5.2 |
| Package Length | 16.2 |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-247 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

