WeEn Semiconductors Co., LtdBYV40E-150,115Rectifiers
Diode Switching 150V 1.5A 4-Pin(3+Tab) SC-73 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Dual Common Cathode | |
| 150 | |
| 1.5 | |
| 6.6 | |
| 1 | |
| 10 | |
| 25 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 6.7(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | SC-73 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

