TT Electronics / SemelabBYV34-500MRectifiers
Diode Switching 500V 20A 3-Pin(3+Tab) TO-257AB
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 500 |
| Dual Common Cathode | |
| 500 | |
| 20 | |
| 100 | |
| 1.7 | |
| 50 | |
| 50 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.33(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-257AB |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
