TT Electronics / SemelabBYV32-200AMRectifiers
Diode Switching 200V 20A 3-Pin(3+Tab) TO-257AB
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Dual Common Anode | |
| 200 | |
| 20 | |
| 80 | |
| 1.5 | |
| 30 | |
| 35 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.33(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-257AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
