WeEn Semiconductors Co., LtdBYV30B-600PJRectifiers
Diode Switching 600V 30A 3-Pin(2+Tab) D2PAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 30 | |
| 330 | |
| 1.55 | |
| 10 | |
| 75 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
