WeEn Semiconductors Co., LtdBYV29B-500,118Rectifiers

Diode Switching 500V 9A 3-Pin(2+Tab) D2PAK T/R

Import TariffMay apply to this part

Total In Stock: 14,066 parts

Regional Inventory: 9,266

    Total$102.33Price for 275

    9,266 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      275
      Maximum Of:
      799
      Country Of origin:
      China
         
      • Price: $0.3721
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1812+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,466 parts
      • Price: $0.3721
    • (800)

      Ships in 2 days

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,800 parts
      • Price: $0.3634
    • (800)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 4,800 parts
      • Price: $0.3462

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.