WeEn Semiconductors Co., LtdBYT79X-600,127Rectifiers
Diode Switching 600V 40A 2-Pin(2+Tab) TO-220F Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 40 | |
| 274 | |
| 1.9@20A | |
| 200 | |
| 60 | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

