| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 3 | |
| 80 | |
| 1.4 | |
| 5 | |
| 100 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 4.3(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-64 |
| 2 |
Switch from an AC voltage to a DC voltage using a switching diode BYT56M-TR rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 80 A, while its maximum continuous forward current is 3 A. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

