WeEn Semiconductors Co., LtdBYT28-300,127Rectifiers
Diode Switching 300V 10A 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 300 |
| Dual Common Cathode | |
| 300 | |
| 10 | |
| 55 | |
| 1.4 | |
| 10 | |
| 60 | |
| -40 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

