| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 0.5 | |
| 10 | |
| 1.25 | |
| 5 | |
| 50 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 1.68(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.68(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

