| EU RoHS | Compliant |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Maximum DC Reverse Voltage (V) | 600 |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 600 |
| Maximum Continuous Forward Current (A) | 1.5 |
| Peak Non-Repetitive Forward Surge Current (A) | 20 |
| Maximum Forward Voltage (V) | 1.3@1A |
| Peak Reverse Current (uA) | 1 |
| Peak Reverse Recovery Time (ns) | 250 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Surface Mount |
| Package Width | 2.6 |
| Package Length | 4.5 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| Pin Count | 2 |
| Lead Shape | J-Lead |