WeEn Semiconductors Co., LtdBYC8-600P,127Rectifiers
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 8 | |
| 100 | |
| 3.4 | |
| 20 | |
| 18 | |
| -65 | |
| 175 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
