WeEn Semiconductors Co., LtdBYC5X-600PRectifiers
Diode Switching 600V 5A 2-Pin(2+Tab) TO-220F
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 600 | |
| 5 | |
| 60 | |
| 2.1 | |
| 10 | |
| 25 | |
| -65 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 15.8(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | TO-220F |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

